Inductor High Frequency Chip Wirewound 0.82uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R
Yageo CS0805-R82J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.35Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 215MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.