MULTILAYER CAPACITORS (MLCC)
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |