
0.1µF, 10VDC feed-through ceramic capacitor with X7R dielectric and 20% tolerance. Surface mountable in a 0603 package, measuring 1.6mm length, 0.85mm depth, and 0.75mm maximum height. Features a flat construction and X2Y suppression class, suitable for operation up to 125°C.
Sign in to ask questions about the Yageo CX0603MRX7R6BB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX0603MRX7R6BB104 technical specifications.
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.75(Max) |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 1 |
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Suppression Class | X2Y |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CX0603MRX7R6BB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.