Sign in to ask questions about the Yageo CX0603MRX7R9BB562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX0603MRX7R9BB562 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.03inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.034inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0603MRX7R9BB562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.