
This 47pF ceramic feed-through capacitor from Yageo features a 50V voltage rating and 20% tolerance. It is available in an 0805 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and the component is RoHS compliant.
Sign in to ask questions about the Yageo CX0805MRNPO9BB470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX0805MRNPO9BB470 technical specifications.
| Capacitance | 47pF |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0805MRNPO9BB470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.