This 47nF ceramic capacitor has a voltage rating of 50V and a tolerance of 20%. It is available in a 0805 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is part of the X2Y series from Yageo.
Sign in to ask questions about the Yageo CX0805MRX7R9BB473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX0805MRX7R9BB473 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | X2Y® |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0805MRX7R9BB473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.