
The CX1206MKX7R0BB223 is a 22nF ceramic feed-through capacitor from Yageo, featuring a 100V voltage rating and 20% tolerance. It is available in a 1206 package, with a height of 1.4mm and a thickness of 0.055inch. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Yageo CX1206MKX7R0BB223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX1206MKX7R0BB223 technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX1206MKX7R0BB223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.