Feed-through ceramic capacitor, 100nF capacitance, 50V DC rated voltage, X7R dielectric, 20% tolerance. Features a 1206 surface mount package with dimensions of 0.126" length, 0.065" width, and 0.055" thickness. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Yageo CX1206MKX7R9BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.065inch |
| RoHS | Compliant |
No datasheet is available for this part.