
The Yageo CX1206MKX7R9BB473 is a 47nF ceramic feed-through capacitor with a 50V voltage rating and 20% tolerance. It is available in a 1206 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Yageo CX1206MKX7R9BB473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX1206MKX7R9BB473 technical specifications.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX1206MKX7R9BB473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
