
This 470nF ceramic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a 1210 SMD package and is lead free. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel quantities of 2000.
Yageo CX1210MKX7R8BB474 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX1210MKX7R8BB474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.