Sign in to ask questions about the Yageo CX1410MKX7R9BB394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo CX1410MKX7R9BB394 technical specifications.
| Capacitance | 390nF |
| Package/Case | 1410 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX1410MKX7R9BB394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
