This 220uF electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a low ESR (0.3) and a high ripple current rating of 670. The capacitor is constructed with a cylindrical shape and has a surface mount design. It can operate within a temperature range of -40 to 105 degrees Celsius.
Yageo CZ035M0220RSG-1010 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.3Ohm |
| Ripple Current | 670mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CZ035M0220RSG-1010 to view detailed technical specifications.
No datasheet is available for this part.