Res Carbon Film 330 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole T/R
Yageo FCR100JT-52-330R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.