
The FKN Series 7.5R 1% Axial Fixed Resistor from Yageo features a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is available in a package quantity of 2500. The resistor is packaged in tape and reel and has a length of 0.354inch.
Sign in to ask questions about the Yageo FKN-50FR-52-7R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FKN-50FR-52-7R5 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 7.5R |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN-50FR-52-7R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
