The Yageo FKN2WSFR-73-2R2 is a 2.2 ohm axial through-hole fixed resistor with a maximum power dissipation of 2 watts. It is available in a package quantity of 2000 units, packaged in tape and reel. The resistor is RoHS compliant and features a tolerance of 1%. It is part of the FKN series.
Yageo FKN2WSFR-73-2R2 technical specifications.
| Package/Case | Axial |
| Length | 0.453inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo FKN2WSFR-73-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.