Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo FKN300FR-73-3R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FKN300FR-73-3R9 technical specifications.
| Package/Case | Axial |
| Length | 0.689inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo FKN300FR-73-3R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.