
The FKN Series resistor from Yageo is a through-hole component with a 3.9 ohm resistance and 1% tolerance. It features a maximum power dissipation of 3 watts and is available in a package quantity of 1000 units per reel. The resistor is packaged in a tape and reel format and is compliant with RoHS regulations. It has a length of 0.61 inches and is part of the FKN Series from Yageo.
Checking distributor stock and pricing after the page loads.
Yageo FKN3WSFR-73-3R9 technical specifications.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Not Compliant |