
The FKN400JR-73-3R9 is a 3.9 ohm, 5% tolerance, axial through-hole resistor from Yageo. It has a maximum operating temperature range of -40°C to 155°C and a maximum power dissipation of 4W. The resistor is packaged in a tape and reel format with 1000 units per package. It is compliant with RoHS regulations.
Yageo FKN400JR-73-3R9 technical specifications.
| Package/Case | Axial |
| Length | 0.689inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN400JR-73-3R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.