
The FKN50SJR-52-3R9 is a fixed resistor from Yageo with a resistance of 3.9 ohms and a tolerance of 5%. It is available in an axial package and is suitable for through-hole mounting. The resistor has a maximum power dissipation of 500 milliwatts and can operate within a temperature range of -40°C to 155°C. It is RoHS compliant and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo FKN50SJR-52-3R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FKN50SJR-52-3R9 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN50SJR-52-3R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.