
The Yageo FKN5WSJR-73-33R is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It is packaged in an axial configuration and is available on tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in through-hole applications.
Yageo FKN5WSJR-73-33R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN5WSJR-73-33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.