This 3.3 ohm, 5 watt axial resistor has a tolerance of 5% and is available in quantities of 1000. It is packaged on a tape and reel and is RoHS compliant. The resistor operates over a temperature range of -40°C to 155°C and is suitable for through-hole mounting.
Yageo FKN5WSJR-73-3R3 technical specifications.
| Package/Case | Axial |
| Length | 0.689inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN5WSJR-73-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.