Fixed Resistor, Metal Film, 2W, 16000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Yageo FMF200FTF73-16K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 1 |
| Series | FMF |
| Resistance | 16000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.