Yageo FMF200FTF73-470K technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Series | FMF |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.