
This 10kR resistor is a lead-free axial resistor with a maximum power dissipation of 1W and an operating temperature range of -55°C to 155°C. It is available in a through-hole package and is RoHS compliant. The resistor is packaged in cut tape with a single unit per package. The Yageo FMP100JR-52-10K resistor is a fixed resistor with a tolerance of 5%.
Sign in to ask questions about the Yageo FMP100JR-52-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP100JR-52-10K technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP100JR-52-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.