
The FMP100JR-52-1K is a 1kR 5% axial through-hole resistor from Yageo. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1W and is packaged in cut tape with a quantity of one per reel. It is RoHS compliant and part of the FMP series.
Sign in to ask questions about the Yageo FMP100JR-52-1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP100JR-52-1K technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP100JR-52-1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
