Fixed Resistor, Metal Film, 1W, 2.4ohm, 350V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
Yageo FMP100JR-52-2R4 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Series | FMP |
| Resistance | 2.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.