The FMP100JR-52-470R is a fixed resistor from Yageo with a resistance of 470 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 1W. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged in a cut tape format with a single unit per package.
Sign in to ask questions about the Yageo FMP100JR-52-470R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP100JR-52-470R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP100JR-52-470R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.