
The FMP200FRF52-154K is a fixed resistor from Yageo with a voltage rating of 500V and a resistance of 154kR. It is packaged in an axial configuration for through-hole mounting and has a maximum power dissipation of 2W. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It is available on a tape and reel in quantities of one.
Sign in to ask questions about the Yageo FMP200FRF52-154K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200FRF52-154K technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 154kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200FRF52-154K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.