
This 500V axial resistor has a resistance of 1.2kR with a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 2W. The operating temperature range is from -55°C to 155°C. The resistor is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Yageo FMP200JR-52-1K2 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.