
The Yageo FMP200JR-52-1R is a fixed resistor with a resistance of 1R and a tolerance of 5%. It is packaged in an axial configuration and is designed for through-hole mounting. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 2W. It is lead-free and RoHS compliant.
Sign in to ask questions about the Yageo FMP200JR-52-1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200JR-52-1R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.