
This Yageo FMP200JR-52-33R is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 2 watts. The resistor is packaged in axial form and is compliant with RoHS regulations. It can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Yageo FMP200JR-52-33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200JR-52-33R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.