The Yageo FMP200JR-52-3R9 is a through-hole fixed resistor with a resistance of 3.9 ohms and a tolerance of 5%. It features a maximum power dissipation of 2 watts and operates within a temperature range of -55°C to 155°C. The resistor is packaged in an axial format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo FMP200JR-52-3R9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200JR-52-3R9 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-3R9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
