
The Yageo FMP200JR-52-5K6 is a fixed resistor with a resistance of 5.6kR and a tolerance of 5%. It is packaged in an axial format and is lead free. The resistor has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 155°C. It is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Yageo FMP200JR-52-5K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200JR-52-5K6 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-5K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
