Sign in to ask questions about the Yageo FMP200JT-52-180K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP200JT-52-180K technical specifications.
| Package/Case | Conformal |
| Diameter | 3.9mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 180kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JT-52-180K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.