Fixed Resistor, Metal Film, 3W, 210000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
Yageo FMP300FRF73-210K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 1 |
| Series | FMP |
| Resistance | 210000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo FMP300FRF73-210K to view detailed technical specifications.
No datasheet is available for this part.