
The FMP300FTF73-10K is a 10kR axial lead free fixed resistor from Yageo, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and is packaged in a through-hole configuration. The resistor is RoHS compliant and features a tolerance of 1%. It is available in a single unit quantity, packaged in cut tape.
Sign in to ask questions about the Yageo FMP300FTF73-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP300FTF73-10K technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP300FTF73-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
