
The FMP300JT-73-10K is a 10kR 5% axial through-hole fixed resistor from Yageo. It features a maximum power dissipation of 3W and operates over a temperature range of -55°C to 155°C. The resistor is lead-free and RoHS compliant, packaged in cut tape with a single unit per package. It has a diameter of 5mm and a length of 0.61inch, with a matte tin contact plating.
Sign in to ask questions about the Yageo FMP300JT-73-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP300JT-73-10K technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP300JT-73-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.