
The Yageo FMP300JT-73-10R is a through-hole fixed resistor with a resistance of 10 ohms and a tolerance of 5%. It has a maximum power dissipation of 3 watts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in an axial configuration and features a lead-free contact plating of tin, matte. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Sign in to ask questions about the Yageo FMP300JT-73-10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo FMP300JT-73-10R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP300JT-73-10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
