The FMP4WVJR-73-680R is a through-hole resistor from Yageo with a maximum power dissipation of 4W and a resistance of 680R. It has a tolerance of 5% and is available in a package quantity of 1000. The resistor is packaged in tape and reel and is RoHS compliant. It can operate between -55°C and 155°C.
Yageo FMP4WVJR-73-680R technical specifications.
| Package/Case | Axial |
| Length | 0.669inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP4WVJR-73-680R to view detailed technical specifications.
No datasheet is available for this part.