
The FRM1WSGR-52-100R is a 100R 2% axial through-hole fixed resistor from Yageo. It has a maximum power dissipation of 1W and is available in quantities of 2500 per reel. The resistor is RoHS compliant and features a tolerance of 2%. It is suitable for use in a variety of applications where a high degree of accuracy is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |