The FRM1WSJT-52-100R is a fixed resistor from Yageo with a resistance of 100R and a tolerance of 5%. It is packaged in an axial configuration and is designed for through-hole mounting. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 5% |
| RoHS | Compliant |