The FSM250KB-10R is a through-hole fixed resistor from Yageo with a resistance of 10 ohms and a tolerance of 10%. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2.5 watts. The resistor is packaged in a radial package and is available in bulk. It is a two-termination component.
Yageo FSM250KB-10R technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | FSM |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSM250KB-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.