Yageo's FSM350KB-10R is a through-hole fixed resistor with a resistance of 10R and a tolerance of 10%. It has a maximum power dissipation of 3.5W and can operate between -55°C and 150°C. The resistor is packaged in a radial package and is available in bulk. It is a fixed resistor within the FSM series.
Yageo FSM350KB-10R technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | FSM |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FSM350KB-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.