Ferrite Beads Multi-Layer 30Ohm 30% 100MHz 0.8A 0.06Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 30% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |