The GBK160808T-320Y-N is a 0603 ferrite bead from Yageo with a maximum DC current rating of 0.8A and impedance of 32 ohms. It has a tolerance of 25% and is designed for use in high-frequency applications, with a test frequency of 100M. The bead is constructed with a multi-layer type ferrite material and has a case size of 0603. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Yageo GBK160808T-320Y-N technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 32Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.