The GBK160808T-451Y-N is a 0603 ferrite bead from Yageo with a maximum impedance of 450 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. This ferrite bead is designed for use in various applications and is suitable for environments with high temperatures.
Yageo GBK160808T-451Y-N technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 450Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo GBK160808T-451Y-N to view detailed technical specifications.
No datasheet is available for this part.