Sign in to ask questions about the Yageo GBK201209T-102Y-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo GBK201209T-102Y-N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 400mA |
| DC Resistance-Max | 300mR |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Yageo GBK201209T-102Y-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
