The GBK201209T-401T-N is a ferrite bead from Yageo with a maximum impedance of 400 and a tolerance of 30%. It has a case size of 0805 and is designed to operate within a temperature range of -55C to 125C. This ferrite bead has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.18. It is suitable for use in applications where high-frequency signals are present, with a test frequency of 100M.
Yageo GBK201209T-401T-N technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.18Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.