The GBK201209T-800Y-S is an 0805 ferrite bead from Yageo, featuring a maximum DC current of 0.8A and impedance of 80. It has a tolerance of 25% and operates between -55°C and 125°C. The bead is a multi-layer type with a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in depth, and 1.1mm in height. It is tested at a frequency of 100MHz.
Yageo GBK201209T-800Y-S technical specifications.
| Maximum DC Current | 0.8A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.