Yageo's GBK321611T-401T-N is a multi-layer ferrite bead with a maximum DC current of 0.6A and impedance of 400. It features a 1206 case size and operates within a temperature range of -55°C to 125°C. The bead has a tolerance of 30% and a maximum DC resistance of 0.15. It is designed for use in high-frequency applications, with a test frequency of 100M.
Yageo GBK321611T-401T-N technical specifications.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.